PDP SEO Portlet

DK1601-9ERG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: DK1601-9ERG
Secondary Manufacturer Part#: DK1601-9ERG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Programmable
Enclosed
5:1
220 V
44 V
110 V
1
6 A
150 W
Regulated
24 V
Railway
171.9 mm
111 mm
80 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$1271.42857
20+
$1202.7027
40+
$1171.05263
80+
$1141.02564
160+
$1112.5