PDP SEO Portlet

CQ2660-9R

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CQ2660-9R
Secondary Manufacturer Part#: CQ2660-9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
75 V
33.6 V
48 V
2
-40 to 71 °C
5.1 A
5.1 A
5.1 A
132 W
Regulated
24 V
24 Vdc
24 Vdc
Railway
164 mm
164 x 111 x 19.8 mm
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: