PDP SEO Portlet

CPD500-4530CG

Module DC-DC 4-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CPD500-4530CG
Secondary Manufacturer Part#: CPD500-4530CG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPD Series are highly reliable power supplies for CompactPCI systems, which are increasingly used in communications, industrial, military, aerospace, and other applications. These power supplies offer high power density in plug-in modules that meet the requirements of the PICMG power interface specification for CompactPCI systems.The converters use the patented EDGETM technology and provide important advantages such as flexible output power, extremely high efficiency, excellent reliability, full input-to-output isolation, negligible inrush current, hot-swap capability, soft start, and overtemperature protection.The inputs are protected against surges and transients occurring on the source lines and cover an operating input voltage range from either 90 to 264 VAC or 36 to 75 VDC. Voltage suppressor diodes protect the input against overvoltage.

  • RoHS lead-free-solder and lead-solder-exempted products are available
  • Compliant with PICMG® CompactPCI® specifications
  • Wide range DC or AC input with PFC
  • Extremely high efficiency and high power density
  • Low inrush current
  • 4 high current outputs with flexible load distribution
  • Integrated ORing FETs / diodes for true redundancy
  • Inhibit and enable inputs
  • Remote sense lines
  • Single-wire current share function for 3 outputs
  • Hot-swap capability
  • 47-pin connector, type Positronic
  • Overtemperature, overvoltage, overcurrent, and overpower protection
  • Efficiency: 80%

Technical Attributes

Find Similar Parts

Description Value
75 V
36 V
4
-25 to 50 °C
50|60|12|4 A
500 W
5, 3.3, 12, -12 V
172.02 x 40.34 x 261.9

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $: