PDP SEO Portlet

CPD250-4530G

Isolated Chassis Mount DC/DC Converter, Industrial & ITE, 2:1, 250 W, 4 Outputs, Fixed, 5 V, 40 A, 3.3 V, 40 A, Regulated, Enclosed

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CPD250-4530G
Secondary Manufacturer Part#: CPD250-4530G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DC input CPD250-4530 is the first in a series of hotswap, CompactPCI power supplies that are fully compliant to the PICMG 2.11 Power Interface Specification using a standard Positronic 47-pin connector. Extra-high current density using innovative EDGE technology allows this unit to deliver up to 40 amperes on both the +5 and +3.3 volt outputs at 50°C.Remote sense and active current share on the +5, +3.3 and +12 volt outputs along with ORing FETs allow these units to be used in redundant, hot-swap applications. The CPD250-4530 is feature rich, meets international safety standards, and displays the CE Mark for the Low Voltage Directive (LVD).

  • Wide Input Range (36-75 VDC)
  • Delivers 40A for the +5V and +3.3V Outputs (No Restrictions)
  • Single-wire Current Share on Outputs V1, V2, and V3
  • Remote Sense on Outputs V1, V2, and V3
  • Overtemperature, Overvoltage, and Overcurrent Protection
  • Input Good and Power Fail LED Indicators
  • Power Fail and Temperature Warning Signals
  • Inhibit and Enable Inputs
  • Fully Compliant to PICMG® 2.11 CompactPCI® Specification
  • Extra-High Current Density in Industry-Standard 3U x 8HP x 160mm Package

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
2:1
75 V
36 V
48 V
4
-25 to 50 °C
40|40|5.5|2 A
40 A
40 A
250 W
Regulated
5, 3.3, 12, -12 V
5 V
3.3 V
Industrial & ITE
172 mm
128.7 x 171.94 x 40.6 mm
128.7 mm
40.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:40  Mult:10  
USD $:
40+
$567.14286
80+
$536.48649
160+
$522.36842
320+
$508.97436
640+
$496.25