PDP SEO Portlet

CPA250-4530G

AC/DC Front End Power Supply (PSU), 4 Outputs, Fixed, 250 W, 12 V, 40 A, CPA Series

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CPA250-4530G
Secondary Manufacturer Part#: CPA250-4530G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AC input CPA250-4530 is a hot-swap, CompactPCI power supply which is fully compliant to the PICMG 2.11 Power Interface Specification using a standard Positronic 47-pin connector. Extra-high current density using innovative PowerOne EDGE technology allows this unit to deliver up to 40 amperes on both the +5 and +3.3 volt outputs at 50ºC. Remote sense and active current share on the +5, +3.3, and +12 volt outputs along with ORing FETs allow these units to be used in redundant, hot-swap applications. The CPA250-4530 is feature rich, meets international safety standards, and displays the CE Mark for the Low Voltage Directive (LVD).

  • Wide Input Range (85-264 VAC)
  • Delivers 40A for the +5V and +3.3V Outputs (No Restrictions)
  • Single-wire Current Share on Outputs V1, V2, and V3
  • Remote Sense on Outputs V1, V2, and V3
  • Overtemperature, Overvoltage, and Overcurrent Protection
  • Input Good and Power Fail LED Indicators
  • Power Fail and Temperature Warning Signals
  • Inhibit and Enable Inputs
  • Fully Compliant to PICMG® 2.11 CompactPCI® Specification
  • Extra-High Current Density in Industry-Standard 3U x 8HP x 160mm Package

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
4
-25 to 50 °C
40|40|5.5|2 A
40 A
250 W
5, 3.3, 12, -12 V
12 V
Industrial & ITE
Fixed
CPA Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504408500
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:40  Mult:20  
USD $:
40+
$543.62
80+
$522.44
160+
$501.26
320+
$480.08
640+
$471.255