PDP SEO Portlet

CP3020-9R

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CP3020-9R
Secondary Manufacturer Part#: CP3020-9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
75 V
33.6 V
48 V
3
-40 to 71 °C
18|8 A
18 A
8 A
96 W
Regulated
5.1, 12 V
5.1 V
12 V
Railway
164 mm
164 x 111 x 19.8 mm
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2260.27397
60+
$2229.72973
120+
$2185.43046
240+
$2142.85714
480+
$2088.6076