PDP SEO Portlet

CP2660-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: CP2660-9RG
Secondary Manufacturer Part#: CP2660-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
75 V
33.6 V
48 V
2
-40 to 71 °C
2 A
4 A
4 A
96 W
Regulated
24, 24 V
24 V
24 V
Railway
164 mm
164 x 19.8 x 111
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1273.9726
60+
$1256.75676
120+
$1231.78808
240+
$1207.79221
480+
$1177.21519