CP131-AG
Linear Power Supply, 3 Outputs, 64 W, 5 V, 8 A, 12 V, 1.7 A, 87 VAC to 264 VAC, Linear Series
Manufacturer:BEL
Product Category:
Power Supplies, Linear Power Supplies
Avnet Manufacturer Part #: CP131-AG
Secondary Manufacturer Part#: CP131-AG
- RoHS 10 Compliant
- Tariff Charges
Rugged technology and proven design merge to create quiet, highlyregulated, dependable DC power.The Linear power supplies are approved to domestic and international regulatory standards, and are CE Marked to the Low Voltage Directive (LVD).
- RoHS compatible for all six substances
- Worldwide AC Input Capabilities: 100/120/220/230/240 VAC
- ±0.05% Output Regulation
- Low Output Ripple
- Mean Time Before Failure (MTBF) in Excess of 300,000 Hours
- CE marked to Low Voltage Directive
- 100% Burn-In
- 2 Year Warranty
- Overvoltage Protection (OVP) Standard on 5V Single Outputs, Optional for other outputs under 48V
- Overvoltage protection, set at 6.2 V ±0.4 V
- Remote sense provided
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 87V AC to 264V AC | ||
| 3 | ||
| 0 to 70 °C | ||
| 8|1.7|1.7 A | ||
| 8 A | ||
| 1.7 A | ||
| 700 mA | ||
| 64 W | ||
| 5, 12, -12 V | ||
| 5 V | ||
| 12 V | ||
| -5 V | ||
| Industrial & Medical | ||
| Fixed | ||
| Linear Series |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |