CA77-003M0-2
Manufacturer:BEL
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: CA77-003M0-2
Secondary Manufacturer Part#: CA77-003M0-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 m | ||
| Patch Cord | ||
| 8POS RJ-45 to 8POS RJ-45 | ||
| Copper Alloy | ||
| Gold | ||
| Plug-Plug | ||
| Gold | ||
| -40 to 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |