PDP SEO Portlet

BQ7660-7R

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BQ7660-7R
Secondary Manufacturer Part#: BQ7660-7R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2.5:1
36 V
14.4 V
24 V
2
-25 to 71 °C
5.1 A
5.5 A
5.1 A
132 W
Regulated
24, 24 V
24 Vdc
24 Vdc
Railway
164 mm
164 x 111 x 19.8
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$1164.38356
50+
$1148.64865
100+
$1125.82782
200+
$1103.8961
400+
$1075.94937