PDP SEO Portlet

BQ2320-9R

DC/DC Power Supply Single-OUT 12V 9.2A 120W 15-Pin

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BQ2320-9R
Secondary Manufacturer Part#: BQ2320-9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These extremely compact DC-DC converters incorporate all necessary input and output filters, signaling and protection features, which are required in the majority of applications. The converters provide important advantages such as flexible output power through primary current limitation, high efficiency, excellent reliability, very low ripple and RFI noise levels, full input to output isolation, negligible inrush current, overtemperature protection, and input over-/undervoltage lockout. The converter inputs are protected against surges and transients occurring on the source lines. The converters are particularly suitable for rugged environments, such as railway applications. They have been designed in accordance with the European railway standards EN 50155 and EN 50121-3-2. All printed circuit boards are coated with a protective lacquer. The outputs are continuously open- and short-circuit proof. An isolated output Power Good signal and LEDs at the front panel indicate the status of the converter. Test sockets at the front panel allow for a check of the main output voltage. Full system flexibility and n+1 redundant operating mode are possible due to virtually unrestricted series or parallel connection capabilities of all outputs. In parallel connection of several converters, automatic current sharing is provided by a single-wire interconnection. As a modular power supply or as part of a distributed power supply system, the extremely low profile design significantly reduces the necessary power supply volume without sacrificing high reliability. A temperature sensor disables the outputs, if the case temperature exceeds the limit. The outputs are automatically re-enabled, when the temperature drops below the limit. The fully enclosed, black-coated aluminum case acts as a heat sink and an RFI shield. The converters are designed for 19 DIN-rack systems occupying 3 U / 4 TE only, but can also be chassis-mounted by means of four screws. Fitting an additional heat or orde"

  • RoHS lead-free-solder and lead-solder-exempted products are available
  • Wide input voltage range: 14.4 to 36 VDC
  • Output Voltage: 12 V
  • 1 or 2 isolated outputs from 3.3 to 48 VDC
  • Class I equipment
  • Efficiency: 86%
  • Flexible output power
  • Excellent surge and transient protection
  • Outputs open- and short-circuit proof
  • Redundant operation, current sharing
  • Extremely low inrush current, hot swappable
  • Externally adjustable output voltage and inhibit
  • Electric strength test 2.1 kVDC
  • Very compact (<20 mm profile)
  • Railway standards observed
  • Telecoms-compatible input voltage range of 48Q models according to ETS 300132-2 (38.4 – 75 VDC)

Technical Attributes

Find Similar Parts

Description Value
36 V
14.4 V
-40 to 71 °C
9.2 A
12 V
Screw
164 x 111 x 19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: