PDP SEO Portlet

BP4320-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BP4320-9RG
Secondary Manufacturer Part#: BP4320-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2.25:1
36 V
16 V
24 V
4
-40 to 71 °C
4 A
8 A
8 A
96 W
Regulated
12, 12, 12, 12 V
12 V
12 V
Railway
164 mm
164 x 19.8 x 111
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$1075.60308
60+
$1066.97915
120+
$1057.32796
240+
$1049.6299
480+
$1040.91456