PDP SEO Portlet

BP1101-9RKG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BP1101-9RKG
Secondary Manufacturer Part#: BP1101-9RKG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
2.25:1
36 V
16 V
24 V
1
-40 to 71 °C
20 A
20 A
132 W
Regulated
3.3 V
3.3 V
Railway
164 mm
164 x 19.8 x 111
111 mm
19.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:24  Mult:24  
USD $:
24+
$1088.0378