PDP SEO Portlet

BM2540-9

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BM2540-9
Secondary Manufacturer Part#: BM2540-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
5:1
70 V
14 V
30 V
2
-40 to 71 °C
1.7 A
1.7 A
1.7 A
50 W
Regulated
15 V
15 V
15 V
Railway
168.5 mm
168.5 x 111.2 x 38.7 mm
111.2 mm
38.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: