PDP SEO Portlet

BM1001-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BM1001-9RG
Secondary Manufacturer Part#: BM1001-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
5:1
70 V
14 V
30 V
1
-40 to 71 °C
8 A
8 A
50 W
Regulated
5.1 V
5.1 V
Railway
168.5 mm
173.7 x 111.2 x 38.7 mm
111.2 mm
38.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$750.0
20+
$709.45946
40+
$690.78947
80+
$673.07692
160+
$656.25