BM-5AJPK003F
Cable Assembly UTP 0.914m 8POS RJ45 to 8POS RJ45 Receptacle to Plug
Manufacturer:BEL
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: BM-5AJPK003F
Secondary Manufacturer Part#: BM-5AJPK003F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.914 m | ||
| UTP | ||
| Black | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Gold | ||
| Receptacle to Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |