PDP SEO Portlet

BK1001-7R

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: BK1001-7R
Secondary Manufacturer Part#: BK1001-7R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Programmable
Enclosed
5:1
70 V
14 V
30 V
1
-25 to 71 °C
25 A
25 A
150 W
Regulated
5.1 V
5.1 V
Railway
171.9 mm
171.93 x 111 x 52.2 mm
111 mm
80 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$1767.12329
40+
$1743.24324
80+
$1708.60927
160+
$1675.32468
320+
$1632.91139