BC-6UW005M
Cable Assembly U/UTP 0.5m 8POS RJ45 to 8POS RJ45 Plug to Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.5 m | ||
| U/UTP | ||
| White | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Gold | ||
| Plug to Plug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |