PDP SEO Portlet

AS1301-9RG

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: AS1301-9RG
Secondary Manufacturer Part#: AS1301-9RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed, Programmable
Enclosed
35 V
8 V
15 V
1
-40 to 71 °C
8 A
8 A
100 W
Regulated
12 V
12 V
Railway
168 mm
168.5 x 111 x 60 mm
111 mm
60 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$1185.71429
20+
$1121.62162
40+
$1092.10526
80+
$1064.10256
160+
$1037.5