PDP SEO Portlet

AM2540-9G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: AM2540-9G
Secondary Manufacturer Part#: AM2540-9G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
35 V
8 V
15 V
2
1.7 A
1.7 A
50 W
Regulated
15 V
15 V
Railway
168.5 mm
111.2 mm
38.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$1057.14286
20+
$1000.0
40+
$973.68421
80+
$948.71795
160+
$925.0