PDP SEO Portlet

AM1901-9R

Isolated Chassis Mount DC/DC Converter, Railway, 50 W, 1 Output, Adjustable, Fixed, 48 V, 1 A, Regulated, Enclosed

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: AM1901-9R
Secondary Manufacturer Part#: AM1901-9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The M Series of DC-DC and AC-DC converters represents a broad and flexible range of power supplies for use in advanced industrial electronic systems. Features include high efficiency, reliability, low output voltage noise and excellent dynamic response to load/line changes due to individual regulation of each output. The converter inputs are protected against surges and transients occuring at the source lines. An input over- and undervoltage lockout circuit disables the outputs, if the input voltage is outside the specified range. An inrush current limitation prevents circuit breakers and fuses from tripping at switch-on. All outputs are open- and short-circuit proof, and are protected against overvoltages by means of built-in suppressor diodes. The outputs can be inhibited by a logic signal applied to the connector (pin 2). If the inhibit function is not used, pin 2 should be connected to pin 23 to enable the outputs. LED indicators display the status of the converter and allow visual monitoring of the system at any time. Full input to output, input to case, output to case, and output to output isolation is provided. The case design allows operation at nominal load up to 71°C in a free-air ambient temperature. If forced cooling is provided, the ambient temperature may exceed 71°C but the case temperature should remain below 95°C under all conditions. A temperature sensor generates an inhibit signal, which disables the outputs, when the case temperature exceeds the limit. The outputs automatically recover, when the temperature drops below the limit. Various options are available to adapt the converters to individual applications. The converters may either be plugged into a 19" rack system according to IEC 60927-3 or be mounted onto a chassis or a plate."

  • Output VDC: 48
  • Extremly wide operating input voltage ranges from 8 to 385 VDC and 85 to 264 VAC, 47 to 440 Hz
  • RoHS lead-solder exemption compliant
  • Class I equipment
  • Input over- and undervoltage lockout
  • 1, 2, or 3 individually isolated and controlled outputs up to 72 V
  • Outputs: SELV, no load, overload, short-circuit proof, rectangular current limiting characteristic
  • Adjustable output voltages with remote on/off
  • Immunity according to IEC/EN 61000-4-2, -3, -4, -5, -6
  • Emissions according to EN 55011/55022
  • All PCBs boards coated by protective lacquer
  • Very high reliability

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Enclosed
35 V
8 V
15 V
1
-40 to 71 °C
1 A
1 A
50 W
Regulated
48 V
48 V
Railway
168.5 mm
168.5 x 111.2 x 38.7 mm
111.2 mm
38.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504408500
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:5  
USD $: