ABC400-1024G
AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 1 Output, 312 W, 24 VDC, 13 A
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, AC / DC Open Frame Power Supplies
Avnet Manufacturer Part #: ABC400-1024G
Secondary Manufacturer Part#: ABC400-1024G
- RoHS 10 Compliant
- Tariff Charges
ABC400 Series is a compact and efficient series of AC-DC open frame power supplies suited for telecom, datacom and many other applications. The family meets the international information technology safety standards with the CE-Mark for the European Low Voltage Directive (LVD). Their high efficiency allows a very minimal power loss in end equipment, resulting in higher reliability, ease of thermal management and regulatory approvals for an environmentally friendly end product.
- High efficiency up to 91% at 230VAC
- Universal AC input voltage range: 90-264 VAC
- Active power factor correction
- Over temperature, output overvoltage, overcurrent and short circuit protection
- Low conducted and radiated EMI (EN 55022 cl A)
- Safety approval to UL/CSA/EN/IEC60950-1
- High power density design: 16 W/in3
- Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inches
- ROHS-compliant
- CE Marked
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| -10 to 50 °C | ||
| 17 A | ||
| 13 A | ||
| 24 V | ||
| 24 Vdc | ||
| 312 W | ||
| 408W @ 200LFM | ||
| Industrial & ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |