PDP SEO Portlet

ABC400-1012G

AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 1 Output, 276 W, 12 VDC, 23 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: ABC400-1012G
Secondary Manufacturer Part#: ABC400-1012G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ABC400 Series is a compact and efficient series of AC-DC open frame power supplies suited for telecom, datacom and many other applications. The family meets the international information technology safety standards with the CE-Mark for the European Low Voltage Directive (LVD). Their high efficiency allows a very minimal power loss in end equipment, resulting in higher reliability, ease of thermal management and regulatory approvals for an environmentally friendly end product.

  • High efficiency up to 91% at 230VAC
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output overvoltage, overcurrent and short circuit protection
  • Low conducted and radiated EMI (EN 55022 cl A)
  • Safety approval to UL/CSA/EN/IEC60950-1
  • High power density design: 16 W/in3
  • Compact size: 3.0 (W) x 1.5 (H) x 5.0 (L) inches
  • ROHS-compliant
  • CE Marked

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-10 to 50 °C
30 A
23 A
12 V
12 Vdc
276 W
360W @ 200LFM
Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:150  Mult:30  
USD $:
150+
$240.0
300+
$227.02703
600+
$221.05263
1200+
$215.38462
2400+
$210.0