PDP SEO Portlet

ABC200-1024G

AC/DC Open Frame Power Supply, Industrial & ITE, Fixed, 1 Output, 24 VDC, 8.5 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: ABC200-1024G
Secondary Manufacturer Part#: ABC200-1024G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a family of compact and efficient AC-DC power supplies suited for telecom datacom and many other industrial applications. This family meets the international information technology safety standards with the CE-Mark for the European Low Voltage Directive (LVD). Their high efficiency allows a very minimal power loss in end equipment, resulting in higher reliability, ease of thermal management and regulatory approvals for an environmentally friendly end product.

  • High efficiency over 91% at 230 VAC
  • Universal AC input voltage range: 90-264 VAC
  • Active power factor correction
  • Over temperature, output overvoltage, overcurrent and short circuit protection
  • Low conducted and radiated EMI (EN 55022 cl. A)
  • Safety approval to UL/CSA/EN/IEC60950-1
  • High power density design: 15 W/in3
  • Compact size: 2.0 (W) x 4.0 (L) x 1.5 (H) inches
  • ROHS compliant

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
-10 to 50 °C
8.5 A
8.5 A
24 V
24 Vdc
200W @ 200LFM
Industrial & ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$200.0
216+
$189.18919
432+
$184.21053
864+
$179.48718
1728+
$175.0