940-SP-3044R
CONN TEL/TELC PL 4 POS 1.02MM CRMP ST CBL MNT 4TERM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| 4 POS | ||
| 1 | ||
| 1.0200 mm | ||
| 7.62 mm | ||
| 13.33 x 7.62 mm | ||
| 13.33 mm | ||
| Crimp | ||
| Telephone/Telecom |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |