937-SP-3088-2PC-A192
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Cable Mount | ||
| -40 to 125 °C | ||
| 1.0200 mm | ||
| 22.48 mm | ||
| 11.68 x 22.48 mm | ||
| 11.68 mm | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |