73-7796-25
Cable Assembly UTP 7.62m 8POS RJ45 to 8POS RJ45 Plug to Plug
Manufacturer:BEL
Product Category:
Cables & Wires, Cable Assemblies, Network Cable Assemblies
Avnet Manufacturer Part #: 73-7796-25
Secondary Manufacturer Part#: 73-7796-25
- RoHS 10 Compliant
- Tariff Charges
- Color White
- Length 25ft
- 24AWG Round UTP stranded
- Unshielded twisted pair cable
- Cat 5E-350MHz; Cat6-500MHz
- Tested to meet and exceed ANSI/TIA-568-B.2-1
- Cat 6 industry standards
- Flexible low-profile snagless strain relief
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.62 m | ||
| UTP | ||
| White | ||
| 8POS RJ45 to 8POS RJ45 | ||
| Gold | ||
| Plug to Plug | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |