PDP SEO Portlet

70IMX35D05D12-8G

Isolated Through Hole DC/DC Converter, ITE & Railway, 3:1, 35 W, 4 Outputs, Adj, Fixed, 5 V, 1.4 mA

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 70IMX35D05D12-8G
Secondary Manufacturer Part#: 70IMX35D05D12-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP, Enclosed
3:1
121 V
40 V
70 V
1.8 kV
4
1.4 mA
700 uA
35 W
Regulated
5 Vdc
12 Vdc
Industrial, ITE & Railway
76.2 mm
10.5 mm
63.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$188.57143
120+
$178.37838
240+
$173.68421
480+
$169.23077
960+
$165.0