PDP SEO Portlet

6605444-6

CONN MAGJACK 1PORT 1000 BASE-T

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 6605444-6
Secondary Manufacturer Part#: 80AH3624
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Single Port
  • Through Hole, Tab Down
  • Available with or without LEDs
  • UL Recognized
  • IEEE 802.3 & ANSI X3.263 Compliant
  • Supports all appropriate and available PHY Chips and applications

Technical Attributes

Find Similar Parts

Description Value
Polyester
Right Angle
Phosphor Bronze
Gold
Receptacle
Through Hole
10 POS
1
0 to 70 °C
2.5400 mm
21.59 mm
15.24 mm
18.41 mm
Solder
RJ-45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 61 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: