PDP SEO Portlet

5IMX4-05-8G

Isolated Through Hole DC/DC Converter, ITE & Railway, 3.5 W, 1 Output, Fixed, 5 V, 700 mA

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 5IMX4-05-8G
Secondary Manufacturer Part#: 5IMX4-05-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP, Open Frame
16.8 V
4.7 V
5 V
1.5 kV
1
700 mA
3.5 W
Regulated
5 Vdc
Industrial, ITE & Railway
33 mm
8.5 mm
20 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:480  Mult:60  
USD $:
480+
$164.38356
960+
$162.16216
1920+
$158.9404
3840+
$155.84416
7680+
$151.89873