5810148005
Conn Rectangular HDR 48 POS 3.96mm Solder Through Hole RA Box
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Brass | ||
| Tin | ||
| Header | ||
| Tin over Nickel | ||
| Through Hole | ||
| 48 | ||
| -40 to 85 °C | ||
| 3.96 mm | ||
| 47 mm | ||
| 144.8 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |