PDP SEO Portlet

581-01-30-028

Conn Rectangular 30 POS Receptacle Cable Mount ST

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 581-01-30-028
Secondary Manufacturer Part#: 67K0036
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Polyamide|Glass Filled Polyester
Straight
Receptacle
Cable Mount
30
-40 to 85 °C
32.3 mm
59.69 x 32.3 x 28.32 mm
28.32 mm
59.69 mm
SHS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 43 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$19.03
5+
$18.61
10+
$18.18
25+
$16.02
50+
$14.47
100+
$13.2
250+
$11.92