PDP SEO Portlet

581-01-18-023

Connector Rectangular Housing RCP 18 Position Cable Mount ST

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 581-01-18-023
Secondary Manufacturer Part#: 56J9657
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • -40 to +125°C Operating temperature range
  • Robust panel-mount PCB connector
  • 1.5mm Connector technology

Technical Attributes

Find Similar Parts

Description Value
Straight
Cinch Socket Contacts
Receptacle
Cable Mount
18
-40 to 85 °C
581

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 34 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.91
5+
$15.64
10+
$14.8
25+
$13.81
50+
$12.95
100+
$11.51
250+
$11.05