PDP SEO Portlet

40IMX35D15D15-8G

Converter, DC-DC, Board-mountable, 35W, 40Vdc in, Quad 15Vdc/0.6A Out, -40°C~+85°C, RoHS, for mobile applications

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 40IMX35D15D15-8G
Secondary Manufacturer Part#: 40IMX35D15D15-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic feedback on selected models
  • Synchronous rectifier on some models
  • Input and output protection
  • Industry standard 3 x 2.5" metal case with 10.5 mm profile
"

Technical Attributes

Find Similar Parts

Description Value
Screw, Through Hole
4
17
4
-40 to 85 °C
85 °C
-40 °C
0.6 A
15, 15, 15, 15 V
17DIP Module
17
76.2 x 63.5 x 10.5
DIP Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$182.85714
120+
$172.97297
240+
$168.42105
480+
$164.10256
960+
$160.0