PDP SEO Portlet

40IMX15-24-24-8G

Converter, DC-DC, Board-mountable, 15W, 40Vdc in, Dual 24Vdc/0.35A Out, -40°C~+85°C, RoHS

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 40IMX15-24-24-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMX15 Series of board mountable 15- Watt DC-DC converters have been designed according to the requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunications, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 up to 150 V with different models, the converters are available with single and electrically-isolated double outputs from 3.3 up to 48 V, externally adjustable, with flexible load distribution on doubleoutput models. A shutdown input allows for remote on/off. Features include efficient input and output filtering and consistently high efficiency over the entire input voltage range, high reliability, and excellent dynamic response to load and line changes. The converters have been approved by CSA. 20IMS/20IMX15 and 40IMS/40IMX15 models provide supplementary insulation. Connected to a secondary circuit, these models provide SELV outputs, even if the bus voltage at the converter input exceeds the SELV-limit of 60 VDC. The 110IMY15 models provide double insulation and are CE marked. They may be connected to a rectified 110 VAC source without any further isolation barrier The circuitry is comprised of integrated planar magnetics. All components are automatically assembled and solidly soldered onto a single PCB without any wire connection. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful consideration of possible thermal stress ensures the absence of hot spots providing long life in environments, where temperature cycles are frequent.

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
24 V
Through Hole
null
null
null
null
null
2 Outputs

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 36 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
Need More?
USD $:
$ 178.57143
60+
$178.57143
120+
$168.91892
240+
$164.47368
480+
$160.25641
960+
$156.25
SubTotal:
$10,714.29