32-2038W
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ABS (Acrylonitrile Butadiene Styrene) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Receptacle | ||
| Cable Mount | ||
| 57 mm | ||
| 51 x 57 x 20.7 mm | ||
| 20.7 mm | ||
| 51 mm | ||
| Screw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |