PDP SEO Portlet

24RCM300-24

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 24RCM300-24
Secondary Manufacturer Part#: 24RCM300-24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
45 V
16.8 V
24 V
1
-40 to 70 °C
12.5 to 15 A
12.5 A
300 W
Regulated
24 V
24 V
Railway
188.6 mm
188.6 x 116 x 38 mm
38 mm
116 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$500.0
32+
$472.97297
64+
$460.52632
128+
$448.71795
256+
$437.5