PDP SEO Portlet

24RCM300-12

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 24RCM300-12
Secondary Manufacturer Part#: 24RCM300-12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Enclosed
45 V
16.8 V
24 V
1
-40 to 70 °C
25 A
25 A
300 W
Regulated
12 V
12 V
Railway
188.6 mm
116 x 188.6 x 38 mm
38 mm
116 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:16  Mult:1  
USD $:
16+
$514.28571
32+
$486.48649
64+
$473.68421
128+
$461.53846
256+
$450.0