PDP SEO Portlet

20IMX35D05D12-8G

Isolated Through Hole DC/DC Converter, ITE & Railway, 4:1, 35 W, 4 Outputs, Adj, Fixed, 5 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 20IMX35D05D12-8G
Secondary Manufacturer Part#: 20IMX35D05D12-8G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP, Enclosed
4:1
36 V
9 V
20 V
1.5 kV
4
1.35 mA
650 uA
35 W
Regulated
5 Vdc
12 Vdc
Industrial, ITE & Railway
76.2 mm
10.5 mm
63.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$182.85714
120+
$172.97297
240+
$168.42105
480+
$164.10256
960+
$160.0