PDP SEO Portlet

20IMX15-0503-8RG

Converter, DC-DC, Board-mountable, 15W, 20Vdc in, One 5.1Vdc/1.35A Out and One 3.3Vdc/1.35A Out, -40°C~+85°C, Active Magnetic Feedback, RoHS, for mobile applications

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 20IMX15-0503-8RG
Secondary Manufacturer Part#: 20IMX15-0503-8RG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IMX15 Series of board mountable 15- Watt DC-DC converters have been designed according to the requirements and standards. The converters are particularly suitable for use in mobile or stationary applications in transport, railways, industry, or telecommunications, where variable input voltages or high transient voltages are prevalent. Covering a total input voltage range from 8.4 up to 150 V with different models, the converters are available with single and electrically-isolated double outputs from 3.3 up to 48 V, externally adjustable, with flexible load distribution on doubleoutput models. A shutdown input allows for remote on/off. Features include efficient input and output filtering and consistently high efficiency over the entire input voltage range, high reliability, and excellent dynamic response to load and line changes. The converters have been approved by CSA. 20IMS/20IMX15 and 40IMS/40IMX15 models provide supplementary insulation. Connected to a secondary circuit, these models provide SELV outputs, even if the bus voltage at the converter input exceeds the SELV-limit of 60 VDC. The 110IMY15 models provide double insulation and are CE marked. They may be connected to a rectified 110 VAC source without any further isolation barrier The circuitry is comprised of integrated planar magnetics. All components are automatically assembled and solidly soldered onto a single PCB without any wire connection. Magnetic feedback ensures maximum reliability and repeatability in the control loop over all operating conditions. Careful consideration of possible thermal stress ensures the absence of hot spots providing long life in environments, where temperature cycles are frequent. The thermal design allows operation at full load up to an ambient temperature of 71°C in free air without using any potting material. For extremely high vibration environments the case has holes for screw mounting.

  • RoHS lead-free-solder and lead-solder-exempted products are available.
  • Wide input voltage ranges up to 150 VDC
  • 1 or 2 isolated outputs up to 48 V
  • 1200 to 3000 VAC I/O electric strength test
  • Emissions EN 55022 level A
  • Immunity to IEC/EN 61000-4-2,-3,-4,-5, and -6
  • High efficiency (typ. 86%)
  • Input undervoltage lockout
  • Shutdown input, adjustable output voltages
  • Flex power: Flexible load distribution on outputs
  • Outputs no-load, overload, and short-circuit proof
  • Operating ambient temperature –40°C to 85°C
  • Thermal protection
  • 2 x 1.6" case with 10.5 mm profile
  • Supplementary insulation: 20/40IMX15 models
  • Double or reinforced insulation: 110IMY15 models
"

Technical Attributes

Find Similar Parts

Description Value
84 %
36 V
8.4 V
0.5 %
0.5 %
36 V
8.4 V
Screw Mount
2
9
2
5.5 V
-40 to 85 °C
85 °C
-40 °C
1.35 A
Fixed
5.1, 3.3 V
9
51 x 10.5 x 40.6
Industrial
300 kHz
300 kHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:60  Mult:12  
USD $:
60+
$141.42857
120+
$133.78378
240+
$130.26316
480+
$126.92308
960+
$123.75