142-4701-801
RF / Coaxial Connector, SMA RP Coaxial, Straight Jack, Edge, 50 ohm
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142-4701-801
Secondary Manufacturer Part#: 142-4701-801
- RoHS 10 Compliant
- Tariff Charges
The 142-4701-801 is a straight RP Coaxial Jack with gold-plated beryllium copper contact. This coaxial jack is suitable for RG58, RG142, RG316, LMR 100, LMR 195, LMR 200 and LMR 240 cable. It features edge coaxial termination and 18GHz frequency.
- 5000MΩ Minimum insulation resistance
- 7 to 10-inch.lbs Mating torque
- 500-cycle Minimum durability
- PTFE fluorocarbon per ASTM D 1710 and ASTM D 1457 or Tefzel per ASTM D 3159 insulators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Edge Mount | ||
| Brass | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |