PDP SEO Portlet

142-0711-821

Conn SMA RCP 0Hz to 18GHz 50Ohm Solder ST Edge Mount Gold

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 142-0711-821
Secondary Manufacturer Part#: 16F3627
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 142-0711-821 is a RF/Coaxial Connector, SMA edge (end) launch jack receptacle with gold plated brass body, gold plated contact, receptacle style, solder termination type and end launch mount.

  • 50O Impedance
  • 18GHz Maximum frequency
  • 5000MO Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Edge Mount
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.97
250+
$5.67
500+
$5.4