142-0701-501
RF / Coaxial Connector, SMA Coaxial, Right Angle Bulkhead Jack, Through Hole Right Angle, 50 ohm
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 142-0701-501
Secondary Manufacturer Part#: 76K1106
- RoHS 10 Compliant
- Tariff Charges
The 142-0701-501 is a RF/Coaxial Connector, SMA right angle bulkhead jack receptacle with gold plated brass body, gold plated contact, right angle printed circuit board style, solder termination type and bulkhead mount.
- 50O Impedance
- 18GHz Maximum frequency
- 5000MO Minimum insulation resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 18 GHz | ||
| 50 Ohm | ||
| 142-0701 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |