PDP SEO Portlet

142-0701-231

RF / Coaxial Connector, SMA Coaxial, Straight Jack, Through Hole Vertical, 50 ohm, Beryllium Copper

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 142-0701-231
Secondary Manufacturer Part#: 142-0701-231
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 142-0701-231 is a straight SMA Coaxial Jack with gold-plated beryllium copper contact. It features through hole vertical coaxial termination, 18GHz maximum frequency and PTFE insulator.

  • 335VRMS Working voltage
  • 5000MΩ Minimum insulation resistance
  • 3mΩ (center) and 2mΩ (outer) Maximum contact resistance
  • 7 to 10-inch.lbs Mating torque

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  25
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:25  
USD $:
25+
$3.4054
500+
$3.03311
1000+
$2.7154
5000+
$2.50965
10000+
$2.275