1368398-4
CONN MAGJACK 1PORT 1000 BASE-T
Manufacturer:BEL
Product Category:
Connectors, Audio & Video Connectors, TRS & TRRS Connectors - Tip/Ring/Shield
Avnet Manufacturer Part #: 1368398-4
Secondary Manufacturer Part#: 1368398-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Through Hole | ||
| 8 POS | ||
| 1 | ||
| 0 to 70 °C | ||
| 2.0300 mm | ||
| 24.13 mm | ||
| 11.3 mm | ||
| 17.78 mm | ||
| Solder | ||
| RJ-45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |