135-3711-202
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Surface Mount Vertical, 50 ohm
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 135-3711-202
Secondary Manufacturer Part#: 13H6300
- RoHS 10 Compliant
- Tariff Charges
- MMCX series straight jack surface mount receptacle
- 2lbs minimum axial force contact retention
- 500cycles minimum durability
- 6GHz frequency range
- Operating temperature range from - 65°C to 165°C
- Thermal shock, corrosion, shock, vibration and moisture resistance
- Brass body
- Beryllium copper contacts
- PTFE fluorocarbon insulator
- Copper Sleeves
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |