PDP SEO Portlet

135-3701-201

RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 135-3701-201
Secondary Manufacturer Part#: 135-3701-201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 135-3701-201 is a RF/Coaxial Connector, MMCX straight PC mount jack receptacle with gold plated brass body, gold plated contact, through hole vertical mount and printed circuit board termination, can be connected to the cables of type RG178, RG316, RG316DS.

  • 50O Impedance
  • 6GHz Maximum frequency
  • 1000MO Minimum insulation resistance

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Beryllium Copper
Gold

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  19775.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.16667