131-3711-201
Conn SMB RCP 0Hz to 4GHz 50Ohm Solder ST SMD Gold
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 131-3711-201
Secondary Manufacturer Part#: 131-3711-201
- RoHS 10 Compliant
- Tariff Charges
The 131-3711-201 is a RF/Coaxial Connector, SMA straight jack receptacle with gold plated beryllium copper contact, gold plated body. Mounted on PCB and solder termination, connects to the cable types RG58/U, RG178/U, RG316/U. This JOHNSON's connectors are high frequency end launch Connector is designed to attach directly to a high frequency coplanar waveguide (CPW) circuit board transmission line, although other lines such as micro-strip can be used with good results. These connectors can be used on high frequency PC board substrate layers as thin as 8 mils.
- 50O Impedance
- 4GHz Maximum frequency
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |