PDP SEO Portlet

131-3701-261

RF / Coaxial Connector, SMB Coaxial, Straight Jack, Solder, 50 ohm, RG58, RG178, RG316

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: 131-3701-261
Secondary Manufacturer Part#: 131-3701-261
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 131-3701-261 is a SMB RF/Coaxial Connector with gold plated beryllium copper contacts. This PCB mount straight jack features solder termination and is suitable for used with RG58, RG178 and RG316 RG cables.

  • 1000MO Minimum insulation resistance
  • 500 Cycles minimum durability

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Through Hole
Brass
Gold
4 GHz
50 Ohm
131-3701

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  1000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$2.14865
500+
$1.8543
1000+
$1.74935
5000+
$1.66023
25000+
$1.55