131-3403-101
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold
Click image to enlarge
Manufacturer:BEL
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: 131-3403-101
Secondary Manufacturer Part#: 131-3403-101
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Crimp | ||
| Right Angle | ||
| Cable Mount | ||
| Beryllium Copper | ||
| Gold |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |